STDCRG1-25M | ||
---|---|---|
DigiKey Part Number | 644-STDCRG1-25MTR-ND - Tape & Reel (TR) 644-STDCRG1-25MCT-ND - Cut Tape (CT) 644-STDCRG1-25MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDCRG1-25M | |
Description | CRYSTAL 25.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.61860 | ¥180.93 |
100 | ¥3.21720 | ¥321.72 |
500 | ¥3.05618 | ¥1,528.09 |
1,000 | ¥2.57363 | ¥2,573.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41281 | ¥7,238.43 |
6,000 | ¥2.33239 | ¥13,994.34 |
15,000 | ¥2.25196 | ¥33,779.40 |