


CDBA260-HF | |
|---|---|
DigiKey Part Number | 641-1699-2-ND - Tape & Reel (TR) 641-1699-1-ND - Cut Tape (CT) 641-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA260-HF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63800 | ¥26.38 |
| 100 | ¥1.67300 | ¥167.30 |
| 500 | ¥1.25340 | ¥626.70 |
| 1,000 | ¥1.11786 | ¥1,117.86 |
| 2,000 | ¥1.00365 | ¥2,007.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.87989 | ¥4,399.45 |
| 10,000 | ¥0.80331 | ¥8,033.10 |
| 15,000 | ¥0.76428 | ¥11,464.20 |
| 25,000 | ¥0.72043 | ¥18,010.75 |
| 35,000 | ¥0.69445 | ¥24,305.75 |
| 50,000 | ¥0.66921 | ¥33,460.50 |


