Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Introducing Power by Linear
Autonomous Battery Balancing Extends Run Time by as much as 17%

LTC6804IG-1#PBF

DigiKey Part Number
505-LTC6804IG-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6804IG-1#PBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6804IG-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over/Under Voltage
Mfr
Interface
I2C, SPI
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-FSOP (0.209", 5.30mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-SSOP
Number of Cells
1 ~ 12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.04000¥256.04
10¥206.94800¥2,069.48
37¥190.34189¥7,042.65
111¥180.41261¥20,025.80
259¥174.59494¥45,220.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.