3321-24-1-0500-006-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-24-1-0500-006-1-TS

DigiKey Part Number
1175-3321-24-1-0500-006-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3321-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG BRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,415
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
5¥4.75400¥23.77
10¥4.53200¥45.32
25¥4.24920¥106.23
50¥4.04660¥202.33
100¥3.85320¥385.32
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG WHT FOOT
In-Stock: 419
Unit Price: ¥5.28000
HOOK-UP STRND 24AWG YEL FOOT
In-Stock: 3582
Unit Price: ¥5.28000
HOOK-UP STRND 24AWG BLK FOOT
In-Stock: 655
Unit Price: ¥5.28000
HOOK-UP STRND 24AWG RED FOOT
In-Stock: 4073
Unit Price: ¥5.28000
HOOK-UP STRND 24AWG BLU FOOT
In-Stock: 483
Unit Price: ¥5.28000
Alternate Length
HOOK-UP STRND 24AWG BROWN
In-Stock: 4000
Unit Price: ¥1.12434