3321-24-1-0500-006-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-24-1-0500-006-1-TS

DigiKey Part Number
1175-3321-24-1-0500-006-1-TS-ND
Manufacturer
Manufacturer Product Number
3321-24-1-0500-006-1-TS
Description
HOOK-UP STRND 24AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.12434¥562.17
1,000¥1.06991¥1,069.91
1,500¥1.03921¥1,558.82
2,500¥1.00150¥2,503.75
3,500¥0.97731¥3,420.59
5,000¥0.95219¥4,760.95
12,500¥0.89006¥11,125.75
25,000¥0.84525¥21,131.25
50,000¥0.80223¥40,111.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG RED
In-Stock: 5500
Unit Price: ¥1.12434
HOOK-UP STRND 24AWG WHITE
In-Stock: 3500
Unit Price: ¥1.12434
HOOK-UP STRND 24AWG VIOLET
In-Stock: 2500
Unit Price: ¥1.12434
HOOK-UP STRND 24AWG BLUE
In-Stock: 5500
Unit Price: ¥1.12434
HOOK-UP STRND 24AWG YELLOW
In-Stock: 3000
Unit Price: ¥1.12434
Alternate Length
HOOK-UP STRND 24AWG BRN FOOT
In-Stock: 5415
Unit Price: ¥5.28000