3240-16-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240-16-00

DigiKey Part Number
1175-1666-ND
Manufacturer
Manufacturer Product Number
3240-16-00
Description
CONN DIP PLG IDC 16POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.025" (0.64mm)
Board-Side Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥20.82200¥208.22
25¥19.51280¥487.82
50¥18.58140¥929.07
100¥17.69330¥1,769.33
250¥16.58556¥4,146.39
500¥15.79366¥7,896.83
1,000¥15.04024¥15,040.24
2,500¥14.09932¥35,248.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.