16 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3230-16-0102-00

DigiKey Part Number
3230-16-0102-00-ND
Manufacturer
Manufacturer Product Number
3230-16-0102-00
Description
CONN SOCKET 16POS IDC GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
CNC Tech
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,252
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.23800¥92.38
25¥8.65720¥216.43
50¥8.24180¥412.09
100¥7.84820¥784.82
250¥7.35632¥1,839.08
500¥7.00502¥3,502.51
1,000¥6.67058¥6,670.58
2,500¥6.25311¥15,632.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.