



Category | Row Spacing 0.050" (1.27mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥12.26400 | ¥122.64 |
| 25 | ¥11.49520 | ¥287.38 |
| 50 | ¥10.94460 | ¥547.23 |
| 100 | ¥10.42100 | ¥1,042.10 |
| 250 | ¥9.76784 | ¥2,441.96 |
| 500 | ¥9.30160 | ¥4,650.80 |
| 1,000 | ¥8.85758 | ¥8,857.58 |
| 2,500 | ¥8.30324 | ¥20,758.10 |













