102-1023-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1086-ND | |
Manufacturer | ||
Manufacturer Product Number | 102-1023-BL-00200 | |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.94900 | ¥359.49 |
25 | ¥34.04920 | ¥851.23 |
50 | ¥33.25780 | ¥1,662.89 |
100 | ¥31.67330 | ¥3,167.33 |
250 | ¥27.71412 | ¥6,928.53 |
500 | ¥26.92240 | ¥13,461.20 |
1,000 | ¥22.96319 | ¥22,963.19 |
2,500 | ¥21.37947 | ¥53,448.68 |