10-02334 | ||
---|---|---|
DigiKey Part Number | 839-1430-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02334 | |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥37.46200 | ¥374.62 |
25 | ¥35.48520 | ¥887.13 |
50 | ¥34.65920 | ¥1,732.96 |
200 | ¥33.00880 | ¥6,601.76 |
400 | ¥28.88268 | ¥11,553.07 |
600 | ¥28.05743 | ¥16,834.46 |
1,000 | ¥23.93132 | ¥23,931.32 |
2,600 | ¥22.28092 | ¥57,930.39 |