10-03388 | ||
---|---|---|
DigiKey Part Number | 839-10-03388-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03388 | |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03388 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥45.35700 | ¥453.57 |
180 | ¥39.96494 | ¥7,193.69 |
1,080 | ¥28.97444 | ¥31,292.40 |