SC-2ADK003F | |
---|---|
DigiKey Part Number | 380-SC-2ADK003F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ADK003F |
Description | CBL USB2.0 A PLUG TO OPEN 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08300 | ¥210.83 |
300 | ¥16.25227 | ¥4,875.68 |
1,200 | ¥13.46618 | ¥16,159.42 |
5,100 | ¥12.07312 | ¥61,572.91 |