1001-007-01020 | ||
---|---|---|
DigiKey Part Number | 1175-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | 1001-007-01020 | |
Description | CONN RCPT USB1.1 TYPEA STACK R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 12 Position Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 3 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.83000 | ¥46.83 |
10 | ¥42.49500 | ¥424.95 |
25 | ¥40.25240 | ¥1,006.31 |
40 | ¥39.31600 | ¥1,572.64 |
80 | ¥37.44300 | ¥2,995.44 |
230 | ¥32.76257 | ¥7,535.39 |
440 | ¥31.82630 | ¥14,003.57 |
1,000 | ¥27.14603 | ¥27,146.03 |
3,000 | ¥25.27389 | ¥75,821.67 |