USB-C (USB TYPE-C), Stacked Receptacle Connector 48 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C31-D-RA-CS2

DigiKey Part Number
2057-USB-C31-D-RA-CS2-ND
Manufacturer
Manufacturer Product Number
USB-C31-D-RA-CS2
Description
CONN USB TYPE-C DUAL T-H RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C), Stacked Receptacle Connector 48 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Number of Ports
2
Packaging
Tray
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C), Stacked
Shielding
Shielded
Number of Contacts
48
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,574
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.39000¥69.39
10¥58.97300¥589.73
25¥55.28000¥1,382.00
50¥52.64020¥2,632.01
100¥50.12780¥5,012.78
250¥46.99012¥11,747.53
500¥44.74878¥22,374.39
1,000¥42.61529¥42,615.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.