
A-USBC-20F0-DA-GTP01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-DA-GTP01TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-DA-GTP01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-DA-GTP01 |
Description | CONN RCPT USB2.0 TYPEC 16POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C), Stacked USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C), Stacked | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS304) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.21000 | ¥60.21 |
| 10 | ¥51.13300 | ¥511.33 |
| 25 | ¥47.92640 | ¥1,198.16 |
| 50 | ¥45.63540 | ¥2,281.77 |
| 100 | ¥43.45720 | ¥4,345.72 |
| 250 | ¥41.91960 | ¥10,479.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥48.66400 | ¥2,433.20 |
| 100 | ¥46.34090 | ¥4,634.09 |
| 150 | ¥45.03400 | ¥6,755.10 |
| 250 | ¥43.44032 | ¥10,860.08 |
| 350 | ¥42.42177 | ¥14,847.62 |
| 500 | ¥41.36818 | ¥20,684.09 |







