HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4912288000ABJT

DigiKey Part Number
300-6129-2-ND - Tape & Reel (TR)
300-6129-1-ND - Cut Tape (CT)
300-6129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4912288000ABJT
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.88700¥38.87
25¥3.67480¥91.87
50¥3.52440¥176.22
100¥3.37810¥337.81
250¥3.19464¥798.66
500¥3.06234¥1,531.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.93566¥2,935.66
2,000¥2.81426¥5,628.52
3,000¥2.74557¥8,236.71
5,000¥2.66147¥13,307.35
7,000¥2.60751¥18,252.57
10,000¥2.55151¥25,515.10
12,000¥2.52336¥30,280.32
24,000¥2.41918¥58,060.32
25,000¥2.41319¥60,329.75
Manufacturers Standard Package