
BH16NBSBG | |
|---|---|
DigiKey Part Number | 2449-BH16NBSBG-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBSBG |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NBSBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.62000 | ¥102.62 |
| 10 | ¥88.57400 | ¥885.74 |
| 25 | ¥83.52160 | ¥2,088.04 |
| 40 | ¥81.03650 | ¥3,241.46 |
| 80 | ¥77.50238 | ¥6,200.19 |
| 240 | ¥72.20129 | ¥17,328.31 |
| 440 | ¥69.42695 | ¥30,547.86 |
| 960 | ¥66.00542 | ¥63,365.20 |





