WM8994ECS/R | |
---|---|
DigiKey Part Number | WM8994ECS/RTR-ND - Tape & Reel (TR) WM8994ECS/RCT-ND - Cut Tape (CT) WM8994ECS/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8994ECS/R |
Description | IC CODEC AUD HUB MULTI-CH 72WCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2S, PCM 72-WCSP (4.52x4.03) |
Datasheet | Datasheet |
EDA/CAD Models | WM8994ECS/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2S, PCM | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 2V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-UFBGA, WLCSP | |
Supplier Device Package | 72-WCSP (4.52x4.03) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
10 | ¥98.57800 | ¥985.78 |
25 | ¥94.48960 | ¥2,362.24 |
100 | ¥83.25260 | ¥8,325.26 |
250 | ¥79.16668 | ¥19,791.67 |
500 | ¥74.05914 | ¥37,029.57 |
1,000 | ¥67.93013 | ¥67,930.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥65.37636 | ¥228,817.26 |