
SIR804DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR804DP-T1-GE3TR-ND - Tape & Reel (TR) SIR804DP-T1-GE3CT-ND - Cut Tape (CT) SIR804DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR804DP-T1-GE3 |
Description | MOSFET N-CH 100V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR804DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2450 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC060N10NS3GATMA1 | Infineon Technologies | 6,129 | BSC060N10NS3GATMA1CT-ND | ¥4,938.00000 | Similar |
| CSD19531Q5AT | Texas Instruments | 1,895 | 296-37749-1-ND | ¥5,121.00000 | Similar |
| DI100N10PQ | Diotec Semiconductor | 4,289 | 4878-DI100N10PQCT-ND | ¥4,082.00000 | Similar |
| FDMS86101DC | onsemi | 29,997 | FDMS86101DCCT-ND | ¥8,592.00000 | Similar |
| RS1L145GNTB | Rohm Semiconductor | 558 | RS1L145GNTBCT-ND | ¥4,632.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥20.49300 | ¥204.93 |
| 100 | ¥14.30130 | ¥1,430.13 |
| 500 | ¥11.65640 | ¥5,828.20 |
| 1,000 | ¥11.64085 | ¥11,640.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.72907 | ¥29,187.21 |
| 6,000 | ¥9.51050 | ¥57,063.00 |





