CQB150W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W-24S24

DigiKey Part Number
2034-2830-ND
Manufacturer
Manufacturer Product Number
CQB150W-24S24
Description
DC DC CONVERTER 24V 151W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB150W-24S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
151 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥944.29000¥944.29
5¥909.14400¥4,545.72
10¥894.36600¥8,943.66
25¥875.17320¥21,879.33
60¥857.19250¥51,431.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.