CFB600W-110S24 | ||
---|---|---|
DigiKey Part Number | 2034-3359-ND | |
Manufacturer | ||
Manufacturer Product Number | CFB600W-110S24 | |
Description | DC DC CONVERTER 24V 600W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 25A 43V - 160V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CFB600W-110S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,052.34000 | ¥2,052.34 |
5 | ¥2,011.29000 | ¥10,056.45 |
10 | ¥1,950.95100 | ¥19,509.51 |
25 | ¥1,872.92000 | ¥46,823.00 |
50 | ¥1,453.97220 | ¥72,698.61 |