
ACHS-7122-000E | |
|---|---|
DigiKey Part Number | 516-4081-ND |
Manufacturer | |
Manufacturer Product Number | ACHS-7122-000E |
Description | CURRENT SENSOR HE 20A 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACHS-7122-000E Models |
Category | Linearity ±0.18% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Response Time 4µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 110°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SO |
Frequency 80kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 5 | ¥23.22200 | ¥116.11 |
| 10 | ¥22.18000 | ¥221.80 |
| 25 | ¥20.93960 | ¥523.49 |
| 50 | ¥20.09120 | ¥1,004.56 |
| 100 | ¥19.31290 | ¥1,931.29 |
| 500 | ¥17.74824 | ¥8,874.12 |
| 1,000 | ¥17.16570 | ¥17,165.70 |
| 5,000 | ¥15.99216 | ¥79,960.80 |






