M83513/13-A01NP | |
---|---|
DigiKey Part Number | 116-M83513/13-A01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-A01NP |
Description | 9 POS RCPT RED. 90 PCB NI PLTD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/13-A01NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.230" (5.84mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.71000 | ¥883.71 |
10 | ¥810.92200 | ¥8,109.22 |
25 | ¥779.73440 | ¥19,493.36 |
50 | ¥753.74540 | ¥37,687.27 |
100 | ¥712.15910 | ¥71,215.91 |