Similar



SD36C-01FTG | |
|---|---|
DigiKey Part Number | F6448TR-ND - Tape & Reel (TR) F6448CT-ND - Cut Tape (CT) F6448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36C-01FTG |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD36C-01FTG Models |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 30pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 60V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD36CW_R1_00001 | Panjit International Inc. | 16,609 | 3757-PJSD36CW_R1_00001CT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.36600 | ¥33.66 |
| 100 | ¥2.14850 | ¥214.85 |
| 500 | ¥1.62406 | ¥812.03 |
| 1,000 | ¥1.45461 | ¥1,454.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03265 | ¥3,097.95 |
| 6,000 | ¥0.94215 | ¥5,652.90 |
| 9,000 | ¥0.89603 | ¥8,064.27 |
| 15,000 | ¥0.84421 | ¥12,663.15 |
| 21,000 | ¥0.83010 | ¥17,432.10 |











