AQ36C-01FTG | ||
---|---|---|
DigiKey Part Number | F10393TR-ND - Tape & Reel (TR) F10393CT-ND - Cut Tape (CT) F10393DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQ36C-01FTG | |
Description | TVS DIODE 36VWM 62VC SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.13800 | ¥31.38 |
100 | ¥1.88040 | ¥188.04 |
500 | ¥1.74142 | ¥870.71 |
1,000 | ¥1.18419 | ¥1,184.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09013 | ¥3,270.39 |
6,000 | ¥1.04485 | ¥6,269.10 |
9,000 | ¥0.94036 | ¥8,463.24 |
30,000 | ¥0.92643 | ¥27,792.90 |
75,000 | ¥0.87071 | ¥65,303.25 |