DCJPRM094
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJPRM063

DigiKey Part Number
116-DCJPRM063-ND
Manufacturer
Manufacturer Product Number
DCJPRM063
Description
MICRO-D JACKPOST 1=SET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.343" (8.71mm)
Length - Below Head
0.343" (8.71mm)
Thread Size
2-56 Socket, 2-56 Screw
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.16000¥208.16
10¥169.68200¥1,696.82
25¥156.43760¥3,910.94
50¥147.11560¥7,355.78
100¥138.35260¥13,835.26
250¥131.35500¥32,838.75
Manufacturers Standard Package