Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40-9750H | |
|---|---|
DigiKey Part Number | 116-40-9750H-ND |
Manufacturer | |
Manufacturer Product Number | 40-9750H |
Description | 50 PIN D SUB-MINI HOOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 50 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | ¥143.64000 | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 16 | 165X10179X-ND | ¥212.75000 | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 439 | 626-1191-ND | ¥178.02000 | Parametric Equivalent |
| 165X10279X | Amphenol CONEC | 0 | 165X10279X-ND | ¥153.17560 | Parametric Equivalent |
| 165X13409XE | Amphenol CONEC | 0 | 626-1199-ND | ¥110.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥12.38410 | ¥1,238.41 |











