165X14859X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 30
Unit Price: ¥143.64000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 16
Unit Price: ¥212.75000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 439
Unit Price: ¥178.02000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥153.17560
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥110.57000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥330.06150
Datasheet

Parametric Equivalent


Molex
In Stock: 119
Unit Price: ¥55.37000

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 8,218
Unit Price: ¥44.18000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥12.38410

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 81
Unit Price: ¥101.39000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 163
Unit Price: ¥25.19000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 18
Unit Price: ¥27.99000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 85
Unit Price: ¥36.74000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥12.74443
Datasheet
Image for 165X14859X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14859X

DigiKey Part Number
165X14859X-ND
Manufacturer
Manufacturer Product Number
165X14859X
Description
CONN BACKSHELL 50POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polybutylene Terephthalate (PBT), Glass Filled
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
50
Color
Black
Compatible Shell Size
D
Base Product Number
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03349AAmphenol CONEC30626-1902-ND¥143.64000Parametric Equivalent
165X10179XAmphenol CONEC16165X10179X-ND¥212.75000Parametric Equivalent
165X10179XEAmphenol CONEC439626-1191-ND¥178.02000Parametric Equivalent
165X10279XAmphenol CONEC0165X10279X-ND¥153.17560Parametric Equivalent
165X13409XEAmphenol CONEC0626-1199-ND¥110.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥337.55850¥6,751.17