Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGP 50 G | |
|---|---|
DigiKey Part Number | 123-AGP50G-ND |
Manufacturer | |
Manufacturer Product Number | AGP 50 G |
Description | CONN HOOD IDC D-SUB 50POS PLSTC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | ¥143.64000 | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 16 | 165X10179X-ND | ¥212.75000 | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 439 | 626-1191-ND | ¥178.02000 | Parametric Equivalent |
| 165X10279X | Amphenol CONEC | 0 | 165X10279X-ND | ¥153.17560 | Parametric Equivalent |
| 165X13409XE | Amphenol CONEC | 0 | 626-1199-ND | ¥110.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.74443 | ¥25,488.86 |











