Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X10279X | |
|---|---|
DigiKey Part Number | 165X10279X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10279X |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | ¥143.56000 | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 16 | 165X10179X-ND | ¥212.63000 | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 433 | 626-1191-ND | ¥177.92000 | Parametric Equivalent |
| 165X13409XE | Amphenol CONEC | 0 | 626-1199-ND | ¥110.51000 | Parametric Equivalent |
| 165X14859X | Amphenol CONEC | 0 | 165X14859X-ND | ¥337.36750 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥153.08880 | ¥7,654.44 |











