32-5956UL | ||
---|---|---|
DigiKey Part Number | 116-32-5956UL-ND | |
Manufacturer | ||
Manufacturer Product Number | 32-5956UL | |
Description | CONN MOD PLUG 6P6C UNSHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat5 IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.26800 | ¥52.68 |
25 | ¥4.81600 | ¥120.40 |
50 | ¥4.53320 | ¥226.66 |
100 | ¥4.34380 | ¥434.38 |
300 | ¥3.96600 | ¥1,189.80 |
500 | ¥3.77712 | ¥1,888.56 |
1,000 | ¥3.11617 | ¥3,116.17 |
2,500 | ¥2.83283 | ¥7,082.07 |