TM3P-66P | ||
---|---|---|
DigiKey Part Number | H9093-ND | |
Manufacturer | ||
Manufacturer Product Number | TM3P-66P | |
Description | CONN MOD PLUG 6P6C UNSHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | TM3P-66P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.528" (13.40mm) | |
Color | Translucent - Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 500 mA | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93300 | ¥99.33 |
100 | ¥8.88010 | ¥888.01 |
1,000 | ¥6.34295 | ¥6,342.95 |
5,000 | ¥5.62409 | ¥28,120.45 |
10,000 | ¥5.49723 | ¥54,972.30 |