MTP-66-G | ||
---|---|---|
DigiKey Part Number | 2057-MTP-66-G-ND | |
Manufacturer | ||
Manufacturer Product Number | MTP-66-G | |
Description | TELEPHONE PLUG 6P6C | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.48560 | ¥62.14 |
50 | ¥2.28380 | ¥114.19 |
100 | ¥2.19350 | ¥219.35 |
250 | ¥1.96992 | ¥492.48 |
500 | ¥1.88044 | ¥940.22 |
1,000 | ¥1.56708 | ¥1,567.08 |
3,000 | ¥1.43275 | ¥4,298.25 |