145-0711-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145-0711-812

DigiKey Part Number
24-145-0711-812-ND
Manufacturer
Manufacturer Product Number
145-0711-812
Description
2.92MM END LAUNCH JACK, SCREW-ON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.31000¥467.31
10¥397.20700¥3,972.07
25¥372.35360¥9,308.84
50¥354.59420¥17,729.71
100¥337.68980¥33,768.98
250¥322.45684¥80,614.21
Manufacturers Standard Package