New Product
142-1731-876
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-1731-876

DigiKey Part Number
24-142-1731-876-ND
Manufacturer
Manufacturer Product Number
142-1731-876
Description
SMA JACK, END LAUNCH, NARROW PRO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
142-1731-876 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.81000¥315.81
10¥268.41800¥2,684.18
25¥251.61320¥6,290.33
50¥239.61080¥11,980.54
100¥228.18320¥22,818.32
250¥213.91724¥53,479.31
Manufacturers Standard Package