142-0403-101 | |
---|---|
DigiKey Part Number | J510-ND |
Manufacturer | |
Manufacturer Product Number | 142-0403-101 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.31800 | ¥523.18 |
25 | ¥49.42680 | ¥1,235.67 |
50 | ¥48.22340 | ¥2,411.17 |
100 | ¥45.81140 | ¥4,581.14 |
250 | ¥40.98928 | ¥10,247.32 |
500 | ¥38.57818 | ¥19,289.09 |
1,000 | ¥33.75585 | ¥33,755.85 |
2,500 | ¥32.06808 | ¥80,170.20 |