415-0074-012 | ||
---|---|---|
DigiKey Part Number | J765-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0074-012 | |
Description | CBL ASSY SMA JACK TO PLUG 12" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.01000 | ¥220.01 |
10 | ¥192.66900 | ¥1,926.69 |
25 | ¥184.34760 | ¥4,608.69 |
50 | ¥178.40120 | ¥8,920.06 |
100 | ¥172.45410 | ¥17,245.41 |
250 | ¥162.93948 | ¥40,734.87 |
500 | ¥158.18210 | ¥79,091.05 |