PP-2155TL-M | |
---|---|
DigiKey Part Number | 2223-PP-2155TL-M-ND |
Manufacturer | |
Manufacturer Product Number | PP-2155TL-M |
Description | POWER PLUG, 2.1 X 5.5 MM, STRAIG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-2155TL-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥16.18900 | ¥161.89 |
25 | ¥15.33160 | ¥383.29 |
50 | ¥14.97380 | ¥748.69 |
100 | ¥14.26130 | ¥1,426.13 |
250 | ¥12.47852 | ¥3,119.63 |
500 | ¥12.12208 | ¥6,061.04 |
1,000 | ¥10.33943 | ¥10,339.43 |
2,500 | ¥9.62635 | ¥24,065.88 |