
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAC25-02W100-10-1 | |
---|---|
DigiKey Part Number | 2603-CAC25-02W100-10-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC25-02W100-10-1 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC25-02W100-10-1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyphthalamide (PPA) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.984" L x 0.748" W (25.00mm x 19.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHZ, 1W |
In-Stock: 1,083
Can ship immediately
Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $2.89100 | $28.91 |
25 | $2.66440 | $66.61 |
40 | $2.55525 | $102.21 |
90 | $2.37822 | $214.04 |
270 | $2.15870 | $582.85 |
450 | $2.06416 | $928.87 |
990 | $1.98749 | $1,967.62 |
You May Also Be Interested InSee All
8 Items