CMZ5938B TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMZ5938BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5938BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5938BTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMZ5938B TR13 PBFREE | |
Description | DIODE ZENER 36V 500MW SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12610 | ¥312.61 |
500 | ¥2.44064 | ¥1,220.32 |
1,000 | ¥1.98371 | ¥1,983.71 |
2,000 | ¥1.77334 | ¥3,546.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68316 | ¥8,415.80 |
10,000 | ¥1.56294 | ¥15,629.40 |
25,000 | ¥1.52687 | ¥38,171.75 |
50,000 | ¥1.48794 | ¥74,397.00 |