CMZ5928B TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMZ5928BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5928BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5928BTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMZ5928B TR13 PBFREE | |
Description | DIODE ZENER 13V 500MW SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.00900 | ¥60.09 |
100 | ¥4.16050 | ¥416.05 |
500 | ¥3.47616 | ¥1,738.08 |
1,000 | ¥2.95840 | ¥2,958.40 |
2,000 | ¥2.63483 | ¥5,269.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.49613 | ¥12,480.65 |
10,000 | ¥2.31124 | ¥23,112.40 |
25,000 | ¥2.28836 | ¥57,209.00 |