0436-0-15-15-03-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1255-ND | |
Manufacturer | ||
Manufacturer Product Number | 0436-0-15-15-03-27-10-0 | |
Description | CONN PIN RCPT .040-.060 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0436-0-15-15-03-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.255" (6.48mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.10600 | ¥61.06 |
25 | ¥5.85360 | ¥146.34 |
50 | ¥5.72820 | ¥286.41 |
100 | ¥5.47870 | ¥547.87 |
250 | ¥4.98100 | ¥1,245.25 |
500 | ¥4.48280 | ¥2,241.40 |
1,000 | ¥3.98468 | ¥3,984.68 |
3,000 | ¥3.61114 | ¥10,833.42 |