CMPZ5248B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5248B TR PBFREE |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | CMPZ5248B TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.23800 | ¥52.38 |
100 | ¥3.62440 | ¥362.44 |
500 | ¥3.02876 | ¥1,514.38 |
1,000 | ¥2.57765 | ¥2,577.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29572 | ¥6,887.16 |
6,000 | ¥2.17489 | ¥13,049.34 |
9,000 | ¥2.01378 | ¥18,124.02 |
30,000 | ¥1.99385 | ¥59,815.50 |