


AD8436ARQZ | |
|---|---|
DigiKey Part Number | 505-AD8436ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8436ARQZ |
Description | IC RMS TO DC CONVERTER 20QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8436ARQZ Models |
Category | Voltage - Supply ±2.4V ~ 18V, 4.8V ~ 36V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 20-QSOP |
Current - Supply 325 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.55000 | ¥124.55 |
| 10 | ¥98.42100 | ¥984.21 |
| 56 | ¥87.37250 | ¥4,892.86 |
| 112 | ¥84.23143 | ¥9,433.92 |
| 280 | ¥80.91425 | ¥22,655.99 |
| 504 | ¥79.19490 | ¥39,914.23 |
| 1,008 | ¥77.49996 | ¥78,119.96 |










