
BQ27210DRKR | |
|---|---|
DigiKey Part Number | 296-21511-2-ND - Tape & Reel (TR) 296-21511-1-ND - Cut Tape (CT) 296-21511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27210DRKR |
Description | IC BATT MON LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-VSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27210DRKR Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-VSON (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27220YZFR | Texas Instruments | 2,129 | 296-47202-1-ND | ¥11.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥43.79969 | ¥131,399.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.42000 | ¥75.42 |
| 10 | ¥58.59300 | ¥585.93 |
| 25 | ¥54.39360 | ¥1,359.84 |
| 100 | ¥49.77210 | ¥4,977.21 |
| 250 | ¥48.79032 | ¥12,197.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.14000 | ¥69.14 |
| 10 | ¥53.59000 | ¥535.90 |
| 25 | ¥49.69600 | ¥1,242.40 |
| 100 | ¥45.41390 | ¥4,541.39 |
| 250 | ¥44.34900 | ¥11,087.25 |



