Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC
Introducing Power by Linear

AD780BRZ

DigiKey Part Number
505-AD780BRZ-ND
Manufacturer
Manufacturer Product Number
AD780BRZ
Description
IC VREF SERIES 0.04%/0.03% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD780BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4µVp-p
Manufacturer
Analog Devices Inc.
Voltage - Input
4V ~ 36V
Packaging
Tube
Current - Supply
1mA
Part Status
Active
Current - Cathode
1 mA
Reference Type
Series, Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Programmable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
±2.5V, ±3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.04%, ±0.03%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,893
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.27000¥215.27
10¥173.10800¥1,731.08
98¥151.12745¥14,810.49
196¥146.79837¥28,772.48
294¥144.62986¥42,521.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.