RMS to DC Converter 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 20-QSOP
Introducing Power by Linear

AD8436ARQZ-R7

DigiKey Part Number
505-AD8436ARQZ-R7TR-ND - Tape & Reel (TR)
505-AD8436ARQZ-R7CT-ND - Cut Tape (CT)
505-AD8436ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8436ARQZ-R7
Description
IC RMS TO DC CONVERTER 20QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8436ARQZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-SSOP (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
20-QSOP
Current - Supply
325 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,097
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.54000¥124.54
10¥98.41800¥984.18
25¥91.88360¥2,297.09
100¥84.77320¥8,477.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥77.51539¥77,515.39
Manufacturers Standard Package