CMDD6001 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDD6001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDD6001TRPBFREECT-ND - Cut Tape (CT) 1514-CMDD6001TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDD6001 TR PBFREE | |
Description | DIODE GEN PURP 75V 250MA SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 500 pA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35760 | ¥335.76 |
500 | ¥2.80580 | ¥1,402.90 |
1,000 | ¥2.38793 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12677 | ¥6,380.31 |
6,000 | ¥2.01482 | ¥12,088.92 |
9,000 | ¥1.86557 | ¥16,790.13 |
30,000 | ¥1.84710 | ¥55,413.00 |