SR5H15_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-SR5H15_R1_00001TR-ND - Tape & Reel (TR) 3757-SR5H15_R1_00001CT-ND - Cut Tape (CT) 3757-SR5H15_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR5H15_R1_00001 | |
Description | DIODE SCHOTTKY 150V 5A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 5A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01790 | ¥201.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.57548 | ¥1,260.38 |
1,600 | ¥1.28056 | ¥2,048.90 |
2,400 | ¥1.14473 | ¥2,747.35 |
5,600 | ¥1.08651 | ¥6,084.46 |
20,000 | ¥1.00890 | ¥20,178.00 |
40,000 | ¥0.98562 | ¥39,424.80 |
80,000 | ¥0.96049 | ¥76,839.20 |