CT4028 | ||
---|---|---|
DigiKey Part Number | CT4028-ND | |
Manufacturer | ||
Manufacturer Product Number | CT4028 | |
Description | OSCOPE PROBE X1K 220MHZ 900M | |
Customer Reference | ||
Detailed Description | 1000:1 Voltage Probe 220MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 900M Input Resistance 39000V (39kV) (DC + AC Peak) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 220MHz | |
Resistance - Input | 900M | |
Voltage - Max | 39000V (39kV) (DC + AC Peak) | |
Capacitance - Input | 2pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | Alligator Clip, Case, Ground Lead, Hook Tip, Isolation Head, Manual, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,293.74000 | ¥8,293.74 |